3LD2203-1TP51 | Siemens

Main switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 83 x 92.5 mm, front mounting, 3LD2203-1TP51

Order No.: 70P5822
EAN: 4011209639027
MPN:
3LD2203-1TP51
3LD22031TP51
Series: SENTRON
3LD2203-1TP51 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
65.2596 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.2596 €

3LD22031TP51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, front-mounted, 1 NC, 1 NO, rotary operating mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 67 mm
Height 83 mm
Depth 92.5 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes