3LD2213-0TK51 | Siemens
Main switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 83 x 451.5 mm, front installation/DIN rail, 3LD2213-0TK51
Unit Price (€ / pc.)
69.7697 € *
Available: 0 pcs.
Leadtime: On Request **
3LD22130TK51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, floor mounting with door coupling, rotary operating mechanism, black, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 67 mm | |
Dauerstrom | 32 A | |
Höhe | 83 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau/DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 451.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |