3LD2244-1TL53 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 32 A, 690 V, (W x H x D) 67 x 84 x 451.5 mm, front installation/DIN rail, 3LD2244-1TL53
Unit Price (€ / pc.)
85.2754 € *
Available: 0 pcs.
Leadtime: On Request **
3LD22441TL53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, Iu: 32 A, operating power / at AC-23 A 400 V: 11.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, central mounting 22.5 mm of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 67 mm | |
Dauerstrom | 32 A | |
Höhe | 84 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau/DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 451.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |