3LD2264-1GP51 | Siemens
Main switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2264-1GP51
Unit Price (€ / pc.)
80.5987 € *
Available: 0 pcs.
Leadtime: On Request **
3LD22641GP51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, molded-plastic encapsulation for metric screw connection, 1 NC, 1 NO, rotary operating mechanism, black .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 100 mm | |
Dauerstrom | 32 A | |
Höhe | 152 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 117 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |