3LD2305-1TL11 | Siemens
Main switch, rotary actuator, 4 pole, 160 A, 690 V, (W x H x D) 112 x 169 x 94 mm, front mounting, 3LD2305-1TL11
Unit Price (€ / pc.)
388.3446 € *
Available: 0 pcs.
Leadtime: On Request **
3LD23051TL11, Siemens
SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 160 A, Operating power / at AC-23 A at 400 V: 75 kW, front-mounted, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 112 mm | |
Dauerstrom | 160 A | |
Höhe | 169 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 94 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |