3LD2330-0TK11 | Siemens
Main switch, rotary actuator, 3 pole, 160 A, 690 V, (W x H x D) 112 x 169 x 94 mm, DIN rail, 3LD2330-0TK11
Unit Price (€ / pc.)
311.2683 € *
Available: 0 pcs.
Leadtime: On Request **
3LD23300TK11, Siemens
SENTRON, switch disconnector 3LD, main switch, 3-pole, Iu: 160 A, operating performance / at AC-23 A at 400 V: 75 kW, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 112 mm | |
Dauerstrom | 160 A | |
Höhe | 169 mm | |
Isolationsspannung | 690 V | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP40 | |
Tiefe | 94 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |