3LD2405-0TK13 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 250 A, 690 V, (W x H x D) 112 x 169 x 94 mm, front mounting, 3LD2405-0TK13
Unit Price (€ / pc.)
384.5961 € *
Available: 0 pcs.
Leadtime: On Request **
3LD24050TK13, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu=250 A, operating power / at AC-23 A 400 V: 132 kW, front-mounted, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 112 mm | |
Dauerstrom | 250 A | |
Höhe | 169 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 94 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |