3LD2405-7UK01 | Siemens
Changeover switch, rotary actuator, 3 pole, 250 A, 690 V, (W x H x D) 224 x 149 x 106 mm, front mounting, 3LD2405-7UK01
Unit Price (€ / pc.)
1,070.5716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,070.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,070.5716 €
3LD24057UK01, Siemens
SENTRON, Switch disconnector 3LD, change-over switch, 3-pole, Iu = 250 A, Operating power / at AC-23 A at 400 V: 132 kW, front-mounted, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
Actuator | Drehbetätiger | |
Width | 224 mm | |
Permanent current | 250 A | |
Height | 149 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Umschalter | |
Degree of protection (IP) | IP65 | |
Depth | 106 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |