3LD2418-7UL01 | Siemens
Changeover switch, rotary actuator, 4 pole, 250 A, 690 V, (W x H x D) 299 x 149 x 94 mm, front mounting, 3LD2418-7UL01
Unit Price (€ / pc.)
1,238.076 € *
Available: 0 pcs.
Leadtime: On Request **
3LD24187UL01, Siemens
SENTRON, Switch disconnector 3LD, change-over switch, 4-pole, Iu = 250 A, Operating power / at AC-23 A at 400 V: 132 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 299 mm | |
Dauerstrom | 250 A | |
Höhe | 149 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 94 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |