3LD2524-7UK01 | Siemens
Changeover switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 121 x 85 x 118.5 mm, front mounting, 3LD2524-7UK01
Unit Price (€ / pc.)
133.2443 € *
Available: 0 pcs.
Leadtime: On Request **
3LD25247UK01, Siemens
SENTRON, Switch disconnector 3LD, change-over switch, 3-pole, Iu: 63 A, Operating power / at AC-23 A at 400 V: 22 kW, front-mounted, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 121 mm | |
Dauerstrom | 63 A | |
Höhe | 85 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 118.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |