3LD2545-1TL53 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 90 x 106 x 468.5 mm, front installation/DIN rail, 3LD2545-1TL53
Unit Price (€ / pc.)
109.2420 € *
Available: 0 pcs.
Leadtime: On Request **
3LD25451TL53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, central mounting 22.5 mm of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 90 mm | |
Dauerstrom | 63 A | |
Höhe | 106 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau/DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 468.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |