3LD2566-3VB51 | Siemens
Main switch, rotary actuator, 6 pole, 63 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2566-3VB51
Unit Price (€ / pc.)
210.6895 € *
Available: 0 pcs.
Leadtime: On Request **
3LD25663VB51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 6-pole, Iu: 63 A, Operating power / at AC-23 A at 400 V: 22 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, black .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 212 mm | |
Dauerstrom | 63 A | |
Höhe | 302 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 181 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |