3LD2566-3VB53 | Siemens

Emergency stop load-break switch, Rotary actuator, 6 pole, 63 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2566-3VB53

Order No.: 70P5937
EAN: 4011209492981
MPN:
3LD2566-3VB53
3LD25663VB53
Series: SENTRON
Siemens
3LD2566-3VB53 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
210.6895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.6895 €

3LD25663VB53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, Molded plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .

Technical specifications
Actuator Rotary actuator
Width 212 mm
Permanent current 63 A
Height 302 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 6 pole
Degree of protection (IP) IP65
Depth 181 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes