3LD2704-2TC53 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 100 A, 690 V, (W x H x D) 90 x 107 x 112.5 mm, front mounting, 3LD2704-2TC53
Unit Price (€ / pc.)
169.1704 € *
Standard delivery time from the manufacturer is: 1 Week
3LD27042TC53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, 100 A, operating power at AC-23 A at 400 V: 37 kW, front-mounted, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 90 mm | |
| Height | 107 mm | |
| Depth | 112.5 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |