3LD2714-0TK51 | Siemens
Main switch, Rotary actuator, 3 pole, 100 A, 690 V, (W x H x D) 90 x 106 x 470.5 mm, front installation/DIN rail, 3LD2714-0TK51
Unit Price (€ / pc.)
129.1031 € *
Available: 0 pcs.
Leadtime: On Request **
3LD27140TK51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 100 A, Operating power / at AC-23 A at 400 V: 37 kW, floor mounting with door coupling, rotary operating mechanism, black, 4-hole mounting of the handle .
Technical specifications
Actuator | Rotary actuator | |
Width | 90 mm | |
Permanent current | 100 A | |
Height | 106 mm | |
Isolation voltage | 690 V | |
Assembly | front installation/DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 470.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |