3LD2766-1GP53 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 100 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2766-1GP53
Unit Price (€ / pc.)
239.5470 € *
Available: 0 pcs.
Leadtime: On Request **
3LD27661GP53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 100 A, operating power / at AC-23 A 400 V: 37 kW, Molded plastic encapsulation for metric cable gland, 1 NC, 1 NO, rotary operating mechanism, red/yellow .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 212 mm | |
Dauerstrom | 100 A | |
Höhe | 302 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 181 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |