3LD2804-0TK53 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 90 x 106 x 112.5 mm, front mounting, 3LD2804-0TK53
Unit Price (€ / pc.)
144.0019 € *
Available: 0 pcs.
Leadtime: 1 Week **
3LD28040TK53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 125 A, operating power / at AC-23 A 400 V: 45 kW, front-mounted, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 90 mm | |
Dauerstrom | 125 A | |
Höhe | 106 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 112.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |