3LD2866-0TB51 | Siemens
Main switch, rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2866-0TB51
Unit Price (€ / pc.)
388.3446 € *
Available: 0 pcs.
Leadtime: On Request **
3LD28660TB51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 125 A, Operating power / at AC-23 A at 400 V: 45 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, black .
Technical specifications
Actuator | rotary actuator | |
Width | 212 mm | |
Permanent current | 125 A | |
Height | 302 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 181 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |