3LD2886-2GP21 | Siemens
Repair switch, rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2886-2GP21
3LD28862GP21, Siemens
SENTRON switch disconnector 3LD in molded-plastic enclosure , repair and maintenance switch with EMC plate, 3-pole Iu: 125A, AC23A 400V at 50/60Hz: 45kW, used with frequency converter: AC20 400V at 0-550Hz: 45kW, 1NO + 1NC 20-150ms leading, molded-plastic encapsulation for metric cable gland, knob-operated mechanism, black, lockable in 0- and I-position, incl. cable shield clamps and hose clamps .
Betätiger | Drehbetätiger | |
Breite | 212 mm | |
Dauerstrom | 125 A | |
Höhe | 302 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 181 mm |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |