3LD3048-1TL51 | Siemens
Main switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 60 x 60 x 380 mm, fixed mounting, 3LD3048-1TL51
Order No.: 27H1685
EAN: 4001869550190
MPN:
3LD3048-1TL51
3LD30481TL51
Unit Price (€ / pc.)
62.0228 € *
Available: 0 pcs.
Leadtime: On Request **
Load disconnector 3LD3, Iu 16 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 7.5kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotating drive black 66 x 66 mm with auxiliary switch 1OE + 1S.
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 60 mm | |
Dauerstrom | 16 A | |
Höhe | 60 mm | |
Isolationsspannung | 690 V | |
Montage | Festeinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 380 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |