3LD3148-1TK53 | Siemens

Main switch, Rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 47 x 60 x 380 mm, fixed mounting, 3LD3148-1TK53

Order No.: 27H1728
EAN: 4001869550626
MPN:
3LD3148-1TK53
3LD31481TK53
Siemens
3LD3148-1TK53 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
67.4968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.4968 €
Load disconnector 3LD3, Iu 25 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 9.0kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm with auxiliary switch 1OE + 1S.
Technical specifications
Actuator Rotary actuator
Width 47 mm
Permanent current 25 A
Height 60 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP65
Depth 380 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes