3LD3148-1TL53 | Siemens
Main switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 60 x 60 x 380 mm, fixed mounting, 3LD3148-1TL53
Order No.: 27H1730
EAN: 4001869550640
MPN:
3LD3148-1TL53
3LD31481TL53
Unit Price (€ / pc.)
73.9228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Load disconnector 3LD3, Iu 25 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 9.0kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm with auxiliary switch 1OE + 1S.
Technical specifications
Actuator | Drehbetätiger | |
Width | 60 mm | |
Permanent current | 25 A | |
Height | 60 mm | |
Isolation voltage | 690 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 | |
Depth | 380 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |