3LD3210-1TL05 | Siemens
Main switch, 4 pole, 32 A, 690 V, (W x H x D) 60 x 60 x 64 mm, fixed mounting, 3LD3210-1TL05
Order No.: 27H1750
EAN: 4001869550848
MPN:
3LD3210-1TL05
3LD32101TL05
Unit Price (€ / pc.)
57.5246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Load disconnector 3LD3, Iu 32 A Main switch 3-pole + N Rated operating capacity for AC-23 A at 400V 11.5kW Installation in distribution boards, Basic switch without Knob-operated mechanism with auxiliary switch 1OE + 1S.
Technical specifications
Width | 60 mm | |
Permanent current | 32 A | |
Height | 60 mm | |
Isolation voltage | 690 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 | |
Depth | 64 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |