3LD3340-0TK11 | Siemens
Main switch, rotary actuator, 3 pole, 40 A, 690 V, (W x H x D) 36 x 60 x 380 mm, fixed mounting, 3LD3340-0TK11
Order No.: 27H1803
EAN: 4001869551364
MPN:
3LD3340-0TK11
3LD33400TK11
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: On Request **
Load disconnector 3LD3, Iu 40 A Main switch 3-pole Rated operating capacity at AC-23 A at 400 V 18.5 kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Toggle drive black 48x48 mm.
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 36 mm | |
Dauerstrom | 40 A | |
Höhe | 60 mm | |
Isolationsspannung | 690 V | |
Montage | Festeinbau | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 380 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |