3LD3430-0TK13 | Siemens

Main switch, Rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 36 x 60 x 77 mm, fixed mounting, 3LD3430-0TK13

Order No.: 27H1840
EAN: 4001869551739
MPN:
3LD3430-0TK13
3LD34300TK13
Siemens
3LD3430-0TK13 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
51.8007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8007 €
Load disconnector 3LD3, Iu 63 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 22.0 kW Installation in distribution boards, Basic switch with selector knob red / yellow.
Technical specifications
Actuator Rotary actuator
Width 36 mm
Permanent current 63 A
Height 60 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP40
Depth 77 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes