3LD3450-0TL13 | Siemens
Main switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 49 x 60 x 114 mm, fixed mounting, 3LD3450-0TL13
Order No.: 27H1866
EAN: 4001869551999
MPN:
3LD3450-0TL13
3LD34500TL13
Unit Price (€ / pc.)
72.9351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Load disconnector 3LD3, Iu 63 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 22.0 kW Front plate mounting Basic switch with Central hole mounting 22.5mm Toggle drive red / yellow 48x48 mm.
Technical specifications
Actuator | Drehbetätiger | |
Width | 49 mm | |
Permanent current | 63 A | |
Height | 60 mm | |
Isolation voltage | 690 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 114 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |