3LD5010-0TK13 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 60 x 96 x 77 mm, front installation/DIN rail, 3LD5010-0TK13
3LD50100TK13, Siemens
SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 3-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 30A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 20hp, IEC: 32A, Operating power at AC-23A at 400V: 15kW, floor mounting with door coupling rotary operating mechanism, defeatable, emergency switching 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .
Betätiger | Drehbetätiger | |
Breite | 60 mm | |
Dauerstrom | 32 A | |
Höhe | 96 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau/DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 77 mm |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |