3LD5210-0TL11 | Siemens
Main switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 96 x 106 x 408 mm, front installation/DIN rail, 3LD5210-0TL11
3LD52100TL11, Siemens
SENTRON, Molded case switch 3LD5 UL, Main switch, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 60A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 40hp, IEC: 63A, Operating power at AC-23A at 400V: 30kW, floor mounting with door coupling rotary operating mechanism, defeatable, Standard, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .
Betätiger | Drehbetätiger | |
Breite | 96 mm | |
Dauerstrom | 63 A | |
Höhe | 106 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau/DIN-Schiene | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 408 mm |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |