3LD5220-0TL11 | Siemens
Main switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 103 x 104 x 108 mm, front mounting, 3LD5220-0TL11
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: On Request **
3LD52200TL11, Siemens
SENTRON, Molded case switch 3LD5 UL, Main switch, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 60A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 40hp, IEC: 63A, Operating power at AC-23A at 400V: 30kW, front-mounted, rotary operating mechanism, black, 4-hole mounting of the handle, incl. terminal covers for the infeed side .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 103 mm | |
Dauerstrom | 63 A | |
Höhe | 104 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 108 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |