3LD5420-0TL13 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 100 A, 690 V, (W x H x D) 151 x 178 x 93 mm, front mounting, 3LD5420-0TL13
Unit Price (€ / pc.)
269.9753 € *
Available: 0 pcs.
Leadtime: On Request **
3LD54200TL13, Siemens
SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 100A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 60hp, IEC: 100A, Operating power at AC-23A at 400V: 45kW, front-mounted, rotary operating mechanism, red/yellow, 4-hole mounting of the handle, incl. terminal covers for the infeed side .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 151 mm | |
Dauerstrom | 100 A | |
Höhe | 178 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 93 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |