3LD5610-0TL11 | Siemens

Main switch, rotary actuator, 4 pole, 125 A, 690 V, (W x H x D) 151 x 178 x 158 mm, front mounting, 3LD5610-0TL11

Order No.: 70P6015
EAN: 4001869575667
MPN:
3LD5610-0TL11
3LD56100TL11
Series: SENTRON
Siemens
3LD5610-0TL11 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
327.726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
327.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.726 €

3LD56100TL11, Siemens

SENTRON, Molded case switch 3LD5 UL, Main switch, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 125A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 75hp, IEC: 125A, Operating power at AC-23A at 400V: 55kW, floor mounting with door coupling rotary operating mechanism, defeatable, Standard, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .

Technical specifications
Actuator rotary actuator
Width 151 mm
Permanent current 125 A
Height 178 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 4 pole
Degree of protection (IP) IP65
Depth 158 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes