3LD5810-0TL13 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 160 A, 690 V, (W x H x D) 151 x 178 x 158 mm, front mounting, 3LD5810-0TL13
3LD58100TL13, Siemens
SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 150A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 100hp, IEC: 160A, Operating power at AC-23A at 400V: 75kW, floor mounting with door coupling rotary operating mechanism, defeatable, emergency switching-off, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .
Betätiger | Drehbetätiger | |
Breite | 151 mm | |
Dauerstrom | 160 A | |
Höhe | 178 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 158 mm |
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |