3NC2291-5 | Siemens

Fuse load-break switch, 1 pole, 100 A, (H x D) 70 x 143 mm, 3NC2291-5

Order No.: 80P6802
EAN: 4011209632165
MPN:
3NC2291-5
3NC22915
Series: SITOR
Siemens
3NC2291-5 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
72.7923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.79 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7923 €
6 pcs.
71.3643 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse-disconnector with signaling switch Contact of the micro-switch: flat plug-contact A2,8 x 0,5 mm in accordance with DIN 46244 SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Dauerstrom 100 A
Höhe 70 mm
Polzahl 1-polig
Schutzart (IP) IP20
Tiefe 143 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes