3NJ6302-3AA00-0AA0 | Siemens
Load-break switch, 2 pole, 160 A, (W x H x D) 590 x 49 x 308 mm, 3NJ6302-3AA00-0AA0
Order No.: 27H1893
EAN: 4047621075976
MPN:
3NJ6302-3AA00-0AA0
3NJ63023AA000AA0
Unit Price (€ / pc.)
587.3245 € *
Available: 0 pcs.
Leadtime: On Request **
Switch connector with fuses In-line design, pluggable NH00 160 A, 2-pole DC23B 230V , 100 (DC230V) kA manual operating.
Technical specifications
Width | 590 mm | |
Permanent current | 160 A | |
Height | 49 mm | |
Pin number | 2-polig | |
Depth | 308 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |