3NJ6303-4AA00-0AA0 | Siemens
Load-break switch, 3 pole, 160 A, (W x H x D) 590 x 49 x 308 mm, 3NJ6303-4AA00-0AA0
Order No.: 27H1895
EAN: 4047621075990
MPN:
3NJ6303-4AA00-0AA0
3NJ63034AA000AA0
Unit Price (€ / pc.)
1,941.1161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,941.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,941.1161 €
Switch connector with fuses In-line design, pluggable NH00 160 A, 3-pole AC23A 500V , 120 (AC500V) kA motor drive operating.
Technical specifications
Width | 590 mm | |
Permanent current | 160 A | |
Height | 49 mm | |
Pin number | 3-polig | |
Depth | 308 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |