3NJ6304-1AA00-0AA0 | Siemens

Load-break switch, 4 pole, 160 A, (W x H x D) 590 x 99 x 308 mm, 3NJ6304-1AA00-0AA0

Order No.: 27H1896
EAN: 4047621076003
MPN:
3NJ6304-1AA00-0AA0
3NJ63041AA000AA0
3NJ6304-1AA00-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
590.1091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
590.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
590.1091 €
Switch connector with fuses In-line design, pluggable NH00 160 A, 4-pole AC23B 500V , 55 (AC500V) kA manual operating.
Technical specifications
Width 590 mm
Permanent current 160 A
Height 99 mm
Pin number 4-polig
Depth 308 mm
Logistics
Country of origin BG
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes