3NJ6313-3AA00-0AA0 | Siemens

Load-break switch, 3 pole, 250 A, (W x H x D) 590 x 99 x 308 mm, 3NJ6313-3AA00-0AA0

Order No.: 27H1899
EAN: 4047621076034
MPN:
3NJ6313-3AA00-0AA0
3NJ63133AA000AA0
3NJ6313-3AA00-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
523.8737 € *
Available: 1 pcs.
Total Price:
523.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
523.8737 €
Switch connector with fuses In-line design, pluggable NH1 250 A, 3-pole AC23A 500V , 120 (AC500V) kA manual operating.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Width 590 mm
Height 99 mm
Depth 308 mm
Permanent current 250 A
Logistics
Property Value
Country of origin BG
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes