3NJ6313-4AA00-0AA0 | Siemens

Load-break switch, 3 pole, 250 A, (W x H x D) 590 x 99 x 308 mm, 3NJ6313-4AA00-0AA0

Order No.: 27H1900
EAN: 4047621076041
MPN:
3NJ6313-4AA00-0AA0
3NJ63134AA000AA0
3NJ6313-4AA00-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,224.9668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,224.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,224.9668 €
Switch connector with fuses In-line design, pluggable NH1 250 A, 3-pole AC23A 500V , 120 (AC500V) kA motor drive operating.
Technical specifications
Width 590 mm
Permanent current 250 A
Height 99 mm
Pin number 3-polig
Depth 308 mm
Logistics
Country of origin BG
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes