3NJ6324-2AA00-0AA0 | Siemens
Load-break switch, 4 pole, 400 A, (W x H x D) 590 x 249 x 308 mm, 3NJ6324-2AA00-0AA0
Order No.: 27H1907
EAN: 4047621076119
MPN:
3NJ6324-2AA00-0AA0
3NJ63242AA000AA0
Unit Price (€ / pc.)
2,902.5171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,902.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,902.5171 €
Switch connector with fuses In-line design, pluggable NH2 400 A, 4-pole AC23B 500V , 55 (AC500V) kA motor drive operating.
Technical specifications
Width | 590 mm | |
Permanent current | 400 A | |
Height | 249 mm | |
Pin number | 4-polig | |
Depth | 308 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |