3NJ6332-3AA00-0AA0 | Siemens
Load-break switch, 2 pole, 630 A, (W x H x D) 590 x 198 x 308 mm, 3NJ6332-3AA00-0AA0
Order No.: 27H1908
EAN: 4047621076126
MPN:
3NJ6332-3AA00-0AA0
3NJ63323AA000AA0
Unit Price (€ / pc.)
1,501.6134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,501.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,501.6134 €
Switch connector with fuses In-line design, pluggable NH3 630 A, 2-pole DC23B 230V , 100 (DC230V) kA manual operating.
Technical specifications
Width | 590 mm | |
Permanent current | 630 A | |
Height | 198 mm | |
Pin number | 2-polig | |
Depth | 308 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |