3NJ6333-4AA00-0AA0 | Siemens
Load-break switch, 3 pole, 630 A, (W x H x D) 590 x 198 x 308 mm, 3NJ6333-4AA00-0AA0
Order No.: 27H1910
EAN: 4047621076140
MPN:
3NJ6333-4AA00-0AA0
3NJ63334AA000AA0
Unit Price (€ / pc.)
2,536.2708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,536.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,536.2708 €
Switch connector with fuses In-line design, pluggable NH3 630 A, 3-pole AC23A 500V , 120 (AC500V) kA motor drive operating.
Technical specifications
Width | 590 mm | |
Permanent current | 630 A | |
Height | 198 mm | |
Pin number | 3-polig | |
Depth | 308 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |