3NJ6334-2AA00-0AA0 | Siemens

Load-break switch, 4 pole, 630 A, (W x H x D) 590 x 249 x 308 mm, 3NJ6334-2AA00-0AA0

Order No.: 27H1912
EAN: 4047621076164
MPN:
3NJ6334-2AA00-0AA0
3NJ63342AA000AA0
3NJ6334-2AA00-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
3,241.2863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,241.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,241.2863 €
Switch connector with fuses In-line design, pluggable NH3 630 A, 4-pole AC23B 500V , 55 (AC500V) kA motor drive operating.
Technical specifications
Width 590 mm
Permanent current 630 A
Height 249 mm
Pin number 4-polig
Depth 308 mm
Logistics
Country of origin BG
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes