3RV2411-1HA15 | Siemens

Circuit breaker for transformer protection, rotary actuator, 3 pole, 8 A, 690 V, (W x H x D) 45 x 97 x 97 mm, DIN rail, 3RV2411-1HA15

Order No.: 81P0666
EAN: 4011209841550
MPN:
3RV2411-1HA15
3RV24111HA15
Siemens
3RV2411-1HA15 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
102.6137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.6137 €
Circuit breaker size S00 for transformer protection A-release 5.5...8 A N-release 163 A screw terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC Circuit breaker SIRIUS 3RV2 For transformer protection for the reliable protection of transformers against short-circuit and overload. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw or spring-type terminals for fast, maintenance-free and vibration-proof connection, and optionally with integral auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signaling switches etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. The 3RV2 circuit breakers replace the well-proven 3RV1 series. Simple, efficient and always up to date.
Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 8 A
Height 97 mm
Isolation voltage 690 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP20
Depth 97 mm
Logistics
Country of origin DE
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead