3RV2411-4AA10 | Siemens
Circuit breaker, for transformer protection, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 45 x 97 x 97 mm, DIN rail, 3RV2411-4AA10
Order No.: 81P0677
EAN: 4011209713208
MPN:
3RV2411-4AA10
3RV24114AA10
Unit Price (€ / pc.)
94.3551 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker size S00 for transformer protection A-release 10...16 A N-release 286 A screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV2 For transformer protection for the reliable protection of transformers against short-circuit and overload. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw or spring-type terminals for fast, maintenance-free and vibration-proof connection, and optionally with integral auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signaling switches etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. The 3RV2 circuit breakers replace the well-proven 3RV1 series. Simple, efficient and always up to date.
Technical specifications
Version | für Trafoschutz | |
Actuator | Drehbetätiger | |
Width | 45 mm | |
Permanent current | 16 A | |
Height | 97 mm | |
Isolation voltage | 690 V | |
Assembly | DIN-Schiene | |
Pin number | 3-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP20 | |
Depth | 97 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |