3RV2742-5GD10 | Siemens
Circuit breaker for system protection, rotary actuator, 3 pole, 40 A, 690 V, (W x H x D) 70 x 170 x 176 mm, rail mounting, 3RV2742-5GD10
Order No.: 81P0756
EAN: 4047621014500
MPN:
3RV2742-5GD10
3RV27425GD10
Unit Price (€ / pc.)
445.2028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker size S3 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 40 A N-release 520 A screw terminal Circuit breaker SIRIUS 3RV2 For system protection according to UL 489/CSA C22.2 No. 5 for the short-circuit protection of systems and loads in plants configured in accordance with UL. Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course. Device versions are available for Motor protection (also with overload relay function), plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw or spring-type terminals for fast, maintenance-free and vibration-proof connection, and optionally with integral auxiliary switch. The comprehensive range of accessories, such as auxiliary switches, auxiliary releases, signaling switches etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring. The 3RV2 circuit breakers replace the well-proven 3RV1 series. Simple, efficient and always up to date.
Technical specifications
Actuator | rotary actuator | |
Width | 70 mm | |
Permanent current | 40 A | |
Height | 170 mm | |
Isolation voltage | 690 V | |
Assembly | rail mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 | |
Depth | 176 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |