3VA1110-1AA42-0AA0 | Siemens
Load-break switch, 4 pole, 100 A, 800 V, (W x H x D) 101.6 x 130 x 70 mm, 3VA1110-1AA42-0AA0
Switch disconnector 3VA1 IEC frame 160 4-pole SD100, In=100A without overload protection w/o short-circuit protection nut keeper kit 3VA1 molded-case circuit breakers as Switch disconnector variants in accordance with IEC 60947-3. 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant Switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably. The 3VA molded-case circuit breakers are setting new standards in terms of flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.
Features
- Compact design
- Fixed and plug-in installation possible
- Modular and easy-to-fit internal accessories with wide range of functions
- Integrated accessories platform for all 3VA molded-case circuit breakers
Width | 101.6 mm | |
Permanent current | 100 A | |
Height | 130 mm | |
Isolation voltage | 800 V | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP40 | |
Depth | 70 mm |
Country of origin | CZ |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |