3VA1340-1AA32-0JA0 | Siemens

Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400 A without overloa...

Order No.: 27H2087
EAN: 4042949330998
MPN:
3VA1340-1AA32-0JA0
3VA13401AA320JA0
Siemens
3VA1340-1AA32-0JA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
873.9360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
873.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
873.9360 €
Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400A without overload protection w/o short-circuit protection nut keeper kit Switch disconnector 3VA1 IEC frame 400 3-pole SD100, In=400A without overload protection w/o short-circuit protection nut keeper kit SHUNT TRIP LEFT 110-127 V AC 50/60 HZ / DC ACCESSORY FOR.
Technical specifications
Permanent current 400 A
Pin number 3 pole
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead