3VA1340-1AA42-0AA0 | Siemens

Load-break switch, 4 pole, 400 A, 800 V, (W x H x D) 184 x 248 x 110 mm, 3VA1340-1AA42-0AA0

Order No.: 27H2088
EAN: 4042948800416
MPN:
3VA1340-1AA42-0AA0
3VA13401AA420AA0
Siemens
3VA1340-1AA42-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,012.3092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,012.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,012.3092 €

Switch disconnector 3VA1 IEC frame 400 4-pole SD100, In=400A without overload protection w/o short-circuit protection nut keeper kit 3VA1 molded-case circuit breakers as Switch disconnector variants in accordance with IEC 60947-3. 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant Switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably. The 3VA molded-case circuit breakers are setting new standards in terms of flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Fixed and plug-in installation possible
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Width 184 mm
Permanent current 400 A
Height 248 mm
Isolation voltage 800 V
Pin number 4 pole
Degree of protection (IP) IP40
Depth 110 mm
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes