3VA5102-1MU31-0AA0 | Siemens

Circuit breaker with start protection (6-14 A), toggle actuator, 3 pole, 2 A, 800 V, (W x H x D) 76.2 x 140 x 76.5 mm, 3VA5102-1MU31-0AA0

Order No.: 81P3550
EAN: 4042948843604
MPN:
3VA5102-1MU31-0AA0
3VA51021MU310AA0
Series: 3VA5
3VA5102-1MU31-0AA0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
341.9465 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
341.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.9465 €

Circuit breaker 3VA5 UL frame 125 3-pole, starter protection TM120M, AM, In=2A without overload protection short-circuit protection Ii=3...7 x In without connection 3VA5 molded-case circuit breaker as motor circuit protector, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer theperfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.

Features

  • Compact design
  • Motor circuit protector for protecting electrical motors from short circuits
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Betätiger Kippbetätiger
Breite 76.2 mm
Dauerstrom 2 A
Höhe 140 mm
Isolationsspannung 800 V
Polzahl 3-polig
Schutzart (IP) IP40
Tiefe 76.5 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei