5SG7113 | Siemens
Switch-disconnector with fuse, 1 pole, 63 A, (W x H x D) 27 x 70 x 90 mm, 5SG7113
Order No.: 27H2091
EAN: 4001869319230
MPN:
5SG7113
5SG7113
Unit Price (€ / pc.)
31.2732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.27 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2732 €
3 pcs.
30.6544 €
*incl. VAT plus shipping costs
**Subject to prior sale
MINIZED, Switch disconnector with Fuse, D02, 1-pole, In: 63 A, Un AC: 230 V.
Technical specifications
Breite | 27 mm | |
Dauerstrom | 63 A | |
Höhe | 70 mm | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 90 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |